D53TP50D | CRYDOM

Solid state relay, 3-32 VDC, zero voltage switching, 48-530 VAC, 50 A, PCB mounting, D53TP50D

Order No.: 31G1133
EAN: 4099889360370
MPN:
D53TP50D
Series: 53TP
D53TP50D CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
301.6293 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
301.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.6293 €

Solid state relay, D53TP50D, CRYDOM

Three-phase solid state relay. Optional IP20 Touch Safe cover. Ratings 25 A and 50 A @ 48-530 VAC, SCR output for heavy industrial loads, LED input status indicator.

Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 50 A
Schaltart nullspannungsschaltend
Spannung 48-530 VAC
Steuerspannung 3-32 VDC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes