D5D07 | CRYDOM
Solid state relay, 500 VDC, 3.5-32 VDC, 7 A, PCB mounting, D5D07
Unit Price (€ / pc.)
145.5132 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
145.51 € *
Price list
Quantity
Price per unit*
1 pcs.
145.5132 €
4 pcs.
139.6822 €
8 pcs.
136.7786 €
17 pcs.
133.6846 €
20 pcs.
130.7691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, D5D07, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- Mosfet output
- UL Approved, CE Compliant to EN60950-1
- Epoxy free design
- EMC compliant to Level 3
- DC Control
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 7 A | |
Voltage | 3,5-32 VDC | |
Control Voltage | 500 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |