D5D10 | CRYDOM

Solid state relay, 3.5-32 VDC, 1-500 VDC, 10 A, screw mounting, D5D10

Order No.: 31G0000
MPN:
D5D10
D5D10 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
154.7119 € *
Available: 10 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 10 Weeks **
Total Price:
154.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.7119 €
Technical specifications
LED display No
Assembly Schraubmontage
Rated current 10 A
Voltage 1-500 VDC
Control Voltage 3,5-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes