DC100D100 | CRYDOM
Solid state relay, 100 VDC, 4-32 VDC, 100 A, PCB mounting, DC100D100
Unit Price (€ / pc.)
256.2070 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
256.21 € *
Price list
Quantity
Price per unit*
1 pcs.
256.2070 €
2 pcs.
251.0900 €
5 pcs.
244.6878 €
9 pcs.
239.5589 €
20 pcs.
233.8707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, DC100D100, CRYDOM
The DC100D100 solid state relay features improved SEMS screw and washer and a redesigned housing with anti-rotation barriers.
Features
- LED status indicator
- UL Approved, CE Compliant to EN60950-1
- Mosfet output
- EMC Compliant to Level 3
- Epoxy free design
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 100 A | |
Voltage | 4-32 VDC | |
Control Voltage | 100 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |