DC100D20C | CRYDOM

Solid state relay, 100 VDC, 4-32 VDC, 20 A, PCB mounting, DC100D20C

Order No.: 30G8536
EAN: 4099889358896
MPN:
DC100D20C
Series: DC
DC100D20C CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
114.9659 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
114.97 € *
Price list
Quantity
Price per unit*
1 pcs.
114.9659 €
2 pcs.
109.6585 €
5 pcs.
104.8271 €
10 pcs.
97.6395 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, DC100D20C, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.

Features

  • LED status indicator
  • UL Approved, CE Compliant to EN60950-1
  • Mosfet output
  • EMC compliant to Level 3
  • Epoxy free design
Technical specifications
Filter Property Value
Rated current 20 A
Voltage 4-32 VDC
Control Voltage 100 VDC
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes