DC200D40 | CRYDOM

Solid state relay, 200 VDC, 4-32 VDC, 40 A, PCB mounting, DC200D40

Order No.: 30G8540
EAN: 4099889358933
MPN:
DC200D40
Series: DC
DC200D40 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
154.6762 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,546.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
154.6762 €

Solid state relay, DC200D40, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers. This product is suitable for higher-current applications.

Features

  • LED status indicator
  • UL Approved, CE Compliant to EN60950-1
  • Mosfet output
  • EMC compliant to Level 3
  • Epoxy free design
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 40 A
Voltage 4-32 VDC
Control Voltage 200 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes