DC400D10 | CRYDOM

Solid state relay, 400 VDC, 4-32 VDC, 10 A, PCB mounting, DC400D10

Order No.: 30G8541
EAN: 4099889358940
MPN:
DC400D10
Series: DC
DC400D10 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
122.1535 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
122.15 € *
Price list
Quantity
Price per unit*
1 pcs.
122.1535 €
3 pcs.
118.5002 €
10 pcs.
114.4185 €
25 pcs.
111.3602 €
100 pcs.
106.4931 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, DC400D10, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers. This product is suitable for higher-current applications.

Features

  • LED status indicator
  • UL Approved, CE Compliant to EN60950-1
  • Mosfet output
  • EMC compliant to Level 3
  • Epoxy free design
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 10 A
Voltage 4-32 VDC
Control Voltage 400 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes