DC60D100 | CRYDOM

Solid state relay, 60 VDC, 4-32 VDC, 100 A, PCB mounting, DC60D100

Order No.: 30G8543
EAN: 4099889358964
MPN:
DC60D100
Series: DC
CRYDOM
DC60D100 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
216.7585 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
216.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.7585 €

Solid state relay, DC60D100, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers. This product is suitable for higher-current applications.

Features

  • LED status indicator
  • UL Approved, CE Compliant to EN60950-1
  • Mosfet output
  • EMC compliant to Level 3
  • Epoxy free design
Technical specifications
LED display Yes
Assembly PCB mounting
Rated current 100 A
Voltage 4-32 VDC
Control Voltage 60 VDC
Logistics
Country of origin MX
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes