DC60S3-B | CRYDOM

Solid state relay, 60 VDC, 3.5-32 VDC, 3 A, PCB mounting, DC60S3-B

Order No.: 30G8547
EAN: 4099889359008
MPN:
DC60S3-B
Series: DC
DC60S3-B CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
52.3838 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
209.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
52.3838 €

Solid state relay, DC60S3-B, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.

Features

  • Bi-Polar transistor output
  • UL Approved, CE Compliant to EN60950-1
  • Epoxy free design
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 3 A
Voltage 3,5-32 VDC
Control Voltage 60 VDC
Logistics
Country of origin MX
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes