DC60S5 | CRYDOM

Solid state relay, 60 VDC, 3.5-32 VDC, 5 A, PCB mounting, DC60S5

Order No.: 30G8548
EAN: 4099889359015
MPN:
DC60S5
Series: DC
DC60S5 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
59.6547 € *
Available: 14 pcs.
Leadtime: 10 Weeks **
Total Price:
59.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.6547 €

Solid state relay, DC60S5, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.

Features

  • Bi-Polar transistor output
  • UL Approved, CE Compliant to EN60950-1
  • Epoxy free design
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 5 A
Voltage 3,5-32 VDC
Control Voltage 60 VDC
Logistics
Country of origin MX
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes