DC60S7-B | CRYDOM
Solid state relay, 60 VDC, 3.5-32 VDC, 7 A, PCB mounting, DC60S7-B
Unit Price (€ / pc.)
84.2044 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
168.41 € *
Price list
Quantity
Price per unit*
2 pcs.
84.2044 €
7 pcs.
80.6701 €
14 pcs.
78.6471 €
20 pcs.
76.9573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, DC60S7-B, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- Bi-Polar transistor output
- UL Approved, CE Compliant to EN60950-1
- Epoxy free design
Technical specifications
LED-Anzeige | No | |
Montage | Leiterplattenmontage | |
Nennstrom | 7 A | |
Spannung | 3,5-32 VDC | |
Steuerspannung | 60 VDC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |