DMO063 | CRYDOM
Solid state relay, 60 VDC, 3-10 VDC, 3 A, PCB mounting, DMO063
Unit Price (€ / pc.)
43.2208 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Solid state relay, DMO063, CRYDOM
Features
- Mini-SIP SSR
- Ratings to 3A @ 60 V DC
- MOSFET output
- DC control
- Normally open output
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 3 A | |
Voltage | 3-10 VDC | |
Control Voltage | 60 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |