DO061A | CRYDOM

Solid state relay, 60 VDC, 3-9 VDC, 1 A, PCB mounting, DO061A

Order No.: 30G8552
EAN: 4099889359053
MPN:
DO061A
DO061A CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
60.5948 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
484.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
60.5948 €

Solid state relay, DO061A, CRYDOM

Solid state relay, PCB Mount Mini-SIP, 60VDC/1A, 3-9VDC In, BJT Output.

Features

  • Mini-SIP SSR
  • Ratings to 1A @ 60 V DC
  • Bi-polar transistor output
  • DC control
  • Normally open or normally closed output
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 1 A
Voltage 3-9 VDC
Control Voltage 60 VDC
Logistics
Country of origin MX
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes