DR06D03 | CRYDOM
Solid state relay, 60 VDC, 4-32 VDC, 3 A, DIN rail, DR06D03
Unit Price (€ / pc.)
71.2215 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
142.44 € *
Price list
Quantity
Price per unit*
2 pcs.
71.2215 €
8 pcs.
67.7943 €
17 pcs.
65.9855 €
20 pcs.
64.5694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, DR06D03, CRYDOM
Solid state relay, DIN Rail Mount 11mm, 60VDC/3A, 4-32VDC In, FET Output.
Features
- Ratings 3 Amps
- Fits standard 35 mm DIN Rail
- LED input status indicator
- AC or DC control
- UL and cUL Listed, HP Rated CE & RoHS Compliant
- UL 508 Endurance Rating for Enhanced Reliability
- UL Class I and II, Division 2, for Hazardous Locations
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 3 A | |
Voltage | 4-32 VDC | |
Control Voltage | 60 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |