DR06D12 | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 12 A, DIN rail, DR06D12
Unit Price (€ / pc.)
124.6525 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solid state relay, DR06D12, CRYDOM
This DIN Rail mount solid state relay incorporates proprietary thermal management technology to achieve exceptional output ratings. It is ideal for use in demanding applications where space may be limited, providing greater power density than other DIN rail solid state relays.
Features
- LED input status indicator
- DC control
- UL and cUL Listed, CE and RoHS Compliant
- Fits standard 35 mm DIN Rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 12 A | |
| Control Voltage | 4-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |