DR10D12 | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 12 A, DIN rail, DR10D12
Unit Price (€ / pc.)
120.2733 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
120.27 € *
Price list
Quantity
Price per unit*
1 pcs.
120.2733 €
3 pcs.
116.6676 €
10 pcs.
112.6573 €
25 pcs.
109.6466 €
100 pcs.
104.8390 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, DR10D12, CRYDOM
This DIN Rail mount solid state relay incorporates proprietary thermal management technology to achieve exceptional output ratings. It is ideal for use in demanding applications where space may be limited, providing greater power density than other DIN rail solid state relays.
Features
- LED input status indicator
- DC control
- UL and cUL Listed, CE and RoHS Compliant
- Fits standard 35 mm DIN Rail
Technical specifications
Montage | DIN-Schiene | |
Nennstrom | 12 A | |
Schaltart | nullspannungsschaltend | |
Steuerspannung | 4-32 VDC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |