DR2260D30U | CRYDOM
Solid state relay, 4-32 VDC, 48-600 VAC, 30 A, DIN rail, DR2260D30U
Unit Price (€ / pc.)
109.361 € *
Available in 5 Days: 7 pcs. - if ordered today
Solid state relay, DR2260D30U, CRYDOM
Solid state relay with built-in overvoltage protection. The integral heat sink eliminates the need for complex thermal calculations.
Features
- DBC substrate for superior thermal performance
- IP20 touch-safe housing
- C-UL-US and TUV approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 30 A | |
| Voltage | 48-600 VAC | |
| Control Voltage | 4-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |