DR24D03R | CRYDOM

Solid state relay, 280 VAC, immediate switching, 4-32 VDC, 3 A, DIN rail, DR24D03R

Order No.: 30G8560
EAN: 4099889359138
MPN:
DR24D03R
Series: DR
DR24D03R CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
58.6908 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
117.38 € *
Price list
Quantity
Price per unit*
2 pcs.
58.6908 €
9 pcs.
55.5135 €
19 pcs.
54.0379 €
20 pcs.
52.8598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, DR24D03R, CRYDOM

Solid state relay of DIN Rail mount incorporates proprietary thermal management technology. This compact SSR is ideal for use in demanding applications where space may be limited, providing greater power density than other DIN Rail solid state relays.

Features

  • Fits standard 35 mm DIN Rail
  • LED input status indicator
  • UL and cUL Listed, HP Rated, CE and RoHS Compliant
  • UL 508 Endurance rating for enhanced reliability
  • UL Class I and II, Division 2, for Hazardous Locations

Applications

  • Industrial ovens
  • Plastic injection molding equipment
  • Packaging equipment
  • Professional cooking equipment
  • Lighting control
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 3 A
Switching Mode sofortiges schalten
Voltage 4-32 VDC
Control Voltage 280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes