DR48D12 | CRYDOM

Solid state relay, 4-32 VDC, zero voltage switching, 12 A, DIN rail, DR48D12

Order No.: 30G9562
EAN: 4099889360127
MPN:
DR48D12
Series: DR
DR48D12 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
109.6585 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
109.66 € *
Price list
Quantity
Price per unit*
1 pcs.
109.6585 €
3 pcs.
106.3741 €
10 pcs.
102.7089 €
25 pcs.
99.9719 €
100 pcs.
95.5927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, DR48D12, CRYDOM

This DIN Rail mount solid state relay incorporates proprietary thermal management technology to achieve exceptional output ratings. It is ideal for use in demanding applications where space may be limited, providing greater power density than other DIN rail solid state relays.

Features

  • LED input status indicator
  • UL and cUL Listed, CE and RoHS Compliant
  • Fits standard 35 mm DIN Rail
Technical specifications
Montage DIN-Schiene
Nennstrom 12 A
Schaltart nullspannungsschaltend
Spannung V RRM (Spitzensperrspannung) 1.2 kV
Steuerspannung 4-32 VDC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes