DRA1-CMX60D5 | CRYDOM
Solid state relay, 60 VDC, immediate switching, 3-10 VDC, 5 A, DIN rail, DRA1-CMX60D5
Unit Price (€ / pc.)
119.8568 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
119.86 € *
Price list
Quantity
Price per unit*
1 pcs.
119.8568 €
3 pcs.
116.2630 €
10 pcs.
112.2527 €
25 pcs.
109.2658 €
100 pcs.
104.4701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, DRA1-CMX60D5, CRYDOM
Solid state relay, 10 mm single channel DIN Rail mount SSR assembly.
Features
- Cage style screw terminals for easy connection
- Fits standard 35 mm DIN Rail
- Includes LED status indicator
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 5 A | |
Switching Mode | sofortiges schalten | |
Voltage | 3-10 VDC | |
Control Voltage | 60 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |