DRA1-CMXE100D6 | CRYDOM

Solid state relay, 20-28 VDC, immediate switching, 6 A, DIN rail, DRA1-CMXE100D6

Order No.: 31G9955
EAN: 4099889361056
MPN:
DRA1-CMXE100D6
Series: DRA1 CMX
DRA1-CMXE100D6 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
126.0448 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 16 Weeks **
Total Price:
126.04 € *
Price list
Quantity
Price per unit*
1 pcs.
126.0448 €
3 pcs.
122.2487 €
10 pcs.
118.0480 €
25 pcs.
114.8945 €
100 pcs.
109.8608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, DRA1-CMXE100D6, CRYDOM

Solid state relay, 10 mm single channel DIN Rail mount SSR assembly.

Features

  • Cage style screw terminals for easy connection
  • Fits standard 35 mm DIN Rail
  • Includes LED status indicator
Technical specifications
Assembly DIN-Schiene
Rated current 6 A
Switching Mode sofortiges schalten
Control Voltage 20-28 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes