DRA1-CX240D5-B | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 5 A, DIN rail, DRA1-CX240D5-B

Order No.: 30G8566
EAN: 4099889359190
MPN:
DRA1-CX240D5-B
Series: DRA1 CX
DRA1-CX240D5-B CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
77.7903 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 18 Weeks **
Total Price:
233.37 € *
Price list
Quantity
Price per unit*
3 pcs.
77.7903 €
7 pcs.
68.5202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, DRA1-CX240D5-B, CRYDOM

Solid state relay, DIN Rail Mount 10mm, 280VAC/5A, 3-15VDC In, Zero Cross,NC.

Features

  • 10 mm Single Channel DIN Rail Mount SSR Assembly
  • Cage style screw terminals for easy connection
  • Fits standard 35 mm DIN rail
  • Includes LED Status indicator (DC control only)
Technical specifications
Rated current 5 A
Voltage 3-15 VDC
Control Voltage 280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly DIN-Schiene
LED display Yes
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes