DRA1-CX380D5 | CRYDOM
Solid state relay, 4-15 VDC, zero voltage switching, 5 A, DIN rail, DRA1-CX380D5
Unit Price (€ / pc.)
45.577 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 16 Weeks **
Solid state relay, DRA1-CX380D5, CRYDOM
Solid state relay, 10 mm single channel DIN Rail mount SSR assembly.
Features
- Cage style screw terminals for easy connection
- Fits standard 35 mm DIN Rail
- Includes LED status indicator
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 5 A | |
Schaltart | nullspannungsschaltend | |
Steuerspannung | 4-15 VDC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |