DRA1-CXE240D5R | CRYDOM
Solid state relay, 15-32 VDC, immediate switching, 5 A, DIN rail, DRA1-CXE240D5R
Unit Price (€ / pc.)
80.1584 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 12 Weeks **
Total Price:
160.32 € *
Price list
Quantity
Price per unit*
2 pcs.
80.1584 €
7 pcs.
76.7907 €
14 pcs.
74.8748 €
15 pcs.
73.2802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, DRA1-CXE240D5R, CRYDOM
Solid state relay, DIN Rail Mount 10mm, 280VAC/5A, 15-32VDC In, Instantaneous.
Features
- 10 mm Single Channel DIN Rail Mount SSR Assembly
- Cage style screw terminals for easy connection
- Fits standard 35 mm DIN rail
- Includes LED Status indicator (DC control only)
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 5 A | |
Switching Mode | sofortiges schalten | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Control Voltage | 15-32 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |