DRA1-MCX240D5 | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 5 A, DIN rail, DRA1-MCX240D5

Order No.: 30G8568
EAN: 4099889359213
MPN:
DRA1-MCX240D5
Series: DRA1 MCX
DRA1-MCX240D5 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
76.6003 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
153.20 € *
Price list
Quantity
Price per unit*
2 pcs.
76.6003 €
7 pcs.
73.3754 €
10 pcs.
71.8522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, DRA1-MCX240D5, CRYDOM

Solid state relay, DIN Rail Mount 10mm, 280VAC/5A, 3-15VDC In, Zero Cross.

Features

  • 10 mm Single Channel DIN Rail Mount SSR Assembly
  • Cage style screw terminals for easy connection
  • Fits standard 35 mm DIN rail
  • Includes LED Status indicator
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 5 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 600 V
Voltage 3-15 VDC
Control Voltage 280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes