DRA1-MPDCD3 | CRYDOM
Solid state relay, 60 VDC, 3-32 VDC, 3 A, DIN rail, DRA1-MPDCD3
Unit Price (€ / pc.)
89.6546 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 10 Weeks **
Total Price:
179.31 € *
Price list
Quantity
Price per unit*
2 pcs.
89.6546 €
6 pcs.
86.4178 €
13 pcs.
84.0973 €
15 pcs.
82.2885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, DRA1-MPDCD3, CRYDOM
Solid state relay, 10 mm single channel DIN Rail mount SSR assembly.
Features
- Cage style screw terminals for easy connection
- Fits standard 35 mm DIN Rail
Technical specifications
LED display | No | |
Assembly | DIN-Schiene | |
Rated current | 3 A | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Voltage | 3-32 VDC | |
Control Voltage | 60 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |