DRA1-SPF240D25R | CRYDOM

Solid state relay, 280 VAC, 3-15 VDC, 8 A, DIN rail, DRA1-SPF240D25R

Order No.: 30G8571
EAN: 4099889359244
MPN:
DRA1-SPF240D25R
Series: DRA1 SPF
DRA1-SPF240D25R CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
91.0588 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 18 Weeks **
Total Price:
91.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.0588 €

Solid state relay, DRA1-SPF240D25R, CRYDOM

Solid state relay, DIN Rail Mount 10mm, 280VAC/8A, 3-15VDC In, Instantaneous.

Features

  • 10 mm Single Channel DIN Rail Mount SSR Assembly
  • Cage style screw terminals for easy connection
  • Fits standard 35 mm DIN rail
  • Includes LED Status indicator (DC control only)
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 8 A
Voltage V RRM (peak reverse voltage) 600 V
Voltage 3-15 VDC
Control Voltage 280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes