DRA4D100E12 | CRYDOM

Solid state relay, 100 VDC, 24 VDC, 12 A, DIN rail, DRA4D100E12

Order No.: 30G8575
EAN: 4099889359282
MPN:
DRA4D100E12
Series: DRA4D
DRA4D100E12 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
481.5335 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
963.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
481.5335 €

Reversing Contactor, DRA4D100E12, CRYDOM

SSR Reversing Contactor, DIN Rail Mount, 100VDC/12A, 24VDC In.

Features

  • DC Motor Reversing Contactor
  • Fits standard 35 mm DIN-RAIL
  • LED input status indicator. Green (Forward), Yellow (Reverse)
  • DC control
  • cUL Recognized, IEC Rated, CE & RoHS Compliant
  • Horsepower Rated
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 12 A
Voltage 24 VDC
Control Voltage 100 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes