DRC3P48B400R | CRYDOM
Solid state relay, 480 VAC, 120 VAC, 7.6 A, DIN rail, DRC3P48B400R
Unit Price (€ / pc.)
73.4468 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 18 Weeks **
Solid state contactor, DRC3P48B400R, CRYDOM
SSR Contactor, 3-Phase, DIN Rail Mount, 480VAC/4.8A, 120VAC In, NO Aux, RN, 3L.
Features
- Fits standard 35 mm DIN Rail
- LED input status indicator
- C-UL-US Listed, CCC Certified, IEC Rated, CE and RoHS Compliant, Horsepower Rated
- Built-in overvoltage protection
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 7.6 A | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 120 VAC | |
Control Voltage | 480 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |