DRC3P48D400R | CRYDOM

Solid state relay, 480 VAC, 24 VAC, 7.6 A, DIN rail, DRC3P48D400R

Order No.: 30G8581
EAN: 4099889359329
MPN:
DRC3P48D400R
Series: DRC
CRYDOM
DRC3P48D400R CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
134.5771 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 18 Weeks **
Total Price:
134.58 € *
Price list
Quantity
Price per unit*
1 pcs.
134.5771 €
4 pcs.
111.4435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state contactor, DRC3P48D400R, CRYDOM

This solid state contactor is particularly suitable for motor control circuits where the neutral conductor is not utilized.

Features

  • Fits standard 35 mm DIN Rail
  • LED input status indicator
  • C-UL-US Listed, CCC Certified, IEC Rated, CE and RoHS Compliant, Horsepower Rated
  • Built-in overvoltage protection
Technical specifications
LED display Yes
Assembly DIN rail
Rated current 7.6 A
Voltage V RRM (peak reverse voltage) 1.2 kV
Voltage 24 VAC
Control Voltage 480 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes