DRC3P48D400R2 | CRYDOM

Solid state relay, 480 VAC, 24 VAC, 7.6 A, DIN rail, DRC3P48D400R2

Order No.: 30G8582
EAN: 4099889359336
MPN:
DRC3P48D400R2
Series: DRC
DRC3P48D400R2 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
128.1749 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
128.17 € *
Price list
Quantity
Price per unit*
1 pcs.
128.1749 €
5 pcs.
121.7608 €
9 pcs.
119.2023 €
10 pcs.
116.6319 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state contactor, DRC3P48D400R2, CRYDOM

This solid state contactor is particularly suitable for motor control circuits where the neutral conductor is not utilized.

Features

  • Fits standard 35 mm DIN Rail
  • LED input status indicator
  • C-UL-US Listed, CCC Certified, IEC Rated, CE and RoHS Compliant, Horsepower Rated
  • Built-in overvoltage protection
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 7.6 A
Voltage V RRM (peak reverse voltage) 1.2 kV
Voltage 24 VAC
Control Voltage 480 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes