DRC3R40D400 | CRYDOM
Solid state relay, 400 VAC, 24 VAC, 7.6 A, DIN rail, DRC3R40D400
Unit Price (€ / pc.)
243.7120 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Reversing contactor, DRC3R40D400, CRYDOM
The DRC3R40D400 reversing contactor includes an interlock control that allows only off, forward and reverse operation in a safe mode while providing high space saving; it switches instantaneously upon application of the control voltage unless an instantaneous change of direction is commanded, then it will delay the direction change by 100msec in order to prevent simultaneous forward and reverse operations.
Features
- Fits standard 35 mm DIN Rail
- LED input status indicator
- C-UL-US Listed, CCC Certified, IEC Rated, CE and RoHS Compliant, Horsepower Rated
- Built-in overvoltage protection
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 7.6 A | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 24 VAC | |
Control Voltage | 400 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |