DRC3R48D420 | CRYDOM

Solid state relay, 480 VAC, 24 VAC, 7.6 A, DIN rail, DRC3R48D420

Order No.: 30G8585
EAN: 4099889359367
MPN:
DRC3R48D420
Series: DRC
DRC3R48D420 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
298.5948 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,492.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
298.5948 €

Reversing contactor, DRC3R48D420, CRYDOM

The DRC3R48D420 reversing contactor includes an interlock control that allows only off, forward and reverse operation in a safe mode while providing high space saving; it switches instantaneously upon application of the control voltage unless an instantaneous change of direction is commanded, then it will delay the direction change by 100msec in order to prevent simultaneous forward and reverse operations.

Features

  • Fits standard 35 mm DIN Rail
  • LED input status indicator
  • C-UL-US Listed, CCC Certified, IEC Rated, CE and RoHS Compliant, Horsepower Rated
  • Built-in overvoltage protection
Technical specifications
Filter Property Value
Rated current 7.6 A
Voltage 24 VAC
Control Voltage 480 VAC
Voltage V RRM (peak reverse voltage) 1.6 kV
Assembly DIN rail
LED display Yes
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes