ED06C5 | CRYDOM

Solid state relay, 48 VDC, 18-32 VDC, 5 A, ED06C5

Order No.: 30G8591
EAN: 4099889359411
MPN:
ED06C5
Series: ED
ED06C5 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
36.2355 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
217.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
36.2355 €

Solid state relay, ED06C5, CRYDOM

This Plug-in solid state relay is designed to replace industry standard 12 x 29 mm plug-in Electromechanical Relays, offering substantial performance advantages over traditional EMR switching solutions in many applications.

Features

  • Fits standard DIN rail and PCB mountable sockets
  • LED input status indicator
  • cUL Recognized, IEC Rated, CE and RoHS Compliant
  • Motor controller rated

Applications

  • Battery management systems
  • Backup power supplies
  • Valves
  • Vending equipment
  • Lighting control
  • Medical equipment
Technical specifications
LED display Yes
Rated current 5 A
Voltage V RRM (peak reverse voltage) 600 V
Voltage 18-32 VDC
Control Voltage 48 VDC
Logistics
Country of origin MX
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes