ED06D5 | CRYDOM
Solid state relay, 48 VDC, 5-15 VDC, 5 A, ED06D5
Unit Price (€ / pc.)
39.1153 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Solid state relay, ED06D5, CRYDOM
This Plug-in solid state relay is designed to replace industry standard 12 x 29 mm plug-in Electromechanical Relays, offering substantial performance advantages over traditional EMR switching solutions in many applications.
Features
- Fits standard DIN rail and PCB mountable sockets
- LED input status indicator
- cUL Recognized, IEC Rated, CE and RoHS Compliant
- Motor controller rated
Applications
- Battery management systems
- Backup power supplies
- Valves
- Vending equipment
- Lighting control
- Medical equipment
Technical specifications
LED display | Yes | |
Rated current | 5 A | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 5-15 VDC | |
Control Voltage | 48 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |