ED24C3R | CRYDOM
Solid state relay, 280 VAC, 18-32 VDC, 3 A, ED24C3R
Unit Price (€ / pc.)
28.8218 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Solid state relay, ED24C3R, CRYDOM
This AC Output Plug-in solid state relay is designed to replace industry standard 12 x 29 mm plug-in Electromechanical Relays, offering substantial performance advantages over traditional EMR switching solutions in many applications.
Features
- Fits standard DIN rail and PCB mountable sockets
- LED input status indicator
- cUL Recognized, IEC Rated, CE and RoHS Compliant
- Horsepower rated, Pilot duty rated
Applications
- Plastic injection molding equipment
- Packaging equipment
- Professional cooking equipment
- Lighting control
Technical specifications
LED display | Yes | |
Rated current | 3 A | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 18-32 VDC | |
Control Voltage | 280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |