EL100D10-05 | CRYDOM

Solid state relay, 100 VDC, 4-8 VDC, 10 A, PCB mounting, EL100D10-05

Order No.: 30G8594
EAN: 4099889359442
MPN:
EL100D10-05
Series: EL
EL100D10-05 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
72.233 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
361.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
72.233 €

Solid state relay, EL100D10-05, CRYDOM

This compact SSR comes with a pre-installed thermal pad, and is C-UL-US and TUV certified and CE compliant. The mechanical design includes quick connect terminals and an innovative 90° bent terminals option ideal for applications with limited vertical space.

Features

  • Mosfet output
  • Plastic housing with min. 250 CTI rating (PLC2) for demanding applications

Applications

  • Battery management systems
  • Backup power supplies
  • Valves
  • Vending equipment
  • Lighting control
  • Medical equipment
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 10 A
Voltage 4-8 VDC
Control Voltage 100 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes