EL100D10-12 | CRYDOM

Solid state relay, 10-14 VDC, 3-100 VDC, 10 A, plug-in connection, EL100D10-12

Order No.: 31G1082
EAN: 4099889360233
MPN:
EL100D10-12
Series: EL
EL100D10-12 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
67.5444 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 10 Weeks **
Total Price:
135.09 € *
Price list
Quantity
Price per unit*
2 pcs.
67.5444 €
8 pcs.
64.3076 €
17 pcs.
62.5821 €
20 pcs.
61.2374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, EL100D10-12, CRYDOM

This DC Output solid state relay comes in a compact 21 x 35 mm housing with a pre-installed thermal pad so there is no need to use thermal grease. The EL100D10-12 has a MOSFET output rated for 10 Amps at 100 VDC, comes with standard Quick Connect terminals for easy installation, and it's cULus and TUV certified and CE compliant.

Technical specifications
LED display No
Assembly Steckanschluss
Rated current 10 A
Voltage 3-100 VDC
Control Voltage 10-14 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes