EL240A20-12 | CRYDOM

Solid state relay, 10-14 VDC, zero voltage switching, 20 A, EL240A20-12

Order No.: 31G1087
EAN: 4099889360257
MPN:
EL240A20-12
Series: EL
EL240A20-12 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
65.2120 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
326.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
65.2120 €

Solid state relay, EL240A20-12, CRYDOM

This AC Output solid state relay comes in a compact 21 x 35 mm housing with a pre-installed thermal pad and input LED status indicator. The EL240A20-12 has a Zero Voltage Turn-On output rated for 20 Amps at 24 to 280 VAC, comes with standard Quick Connect terminals for easy installation, and it's cULus and TUV certified and CE compliant.

Technical specifications
LED-Anzeige No
Nennstrom 20 A
Schaltart nullspannungsschaltend
Steuerspannung 10-14 VDC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes