EZ240D18 | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 18 A, PCB mounting, EZ240D18

Order No.: 30G8597
EAN: 4099889359473
MPN:
EZ240D18
Series: EZ
EZ240D18 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
88.0005 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 10 Weeks **
Total Price:
176.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
88.0005 €

Solid state relay, EZ240D18, CRYDOM

Solid state relay, Panel Mount, IP00, 240VAC/18A, 3-15VDC In, Zero Cross.

Features

  • Compact design for low-profile applications
  • SCR output for heavy industrial loads
  • AC or DC control
  • 1/4" fast-on terminals for easy installation
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
Technical specifications
Rated current 18 A
Voltage 3-15 VDC
Control Voltage 280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display No
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes