EZ240D18S | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 18 A, PCB mounting, EZ240D18S
Unit Price (€ / pc.)
83.6332 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 16 Weeks **
Total Price:
418.17 € *
Price list
Quantity
Price per unit*
5 pcs.
83.6332 €
10 pcs.
71.5190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, EZ240D18S, CRYDOM
Solid state relay, Panel Mount, IP00, 240VAC/18A, 3-15VDC In, Zero Cross.
Features
- Compact design for low-profile applications
- SCR output for heavy industrial loads
- AC or DC control
- 1/4" fast-on terminals for easy installation
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 18 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 3-15 VDC | |
Control Voltage | 280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |