EZ240D5 | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 5 A, PCB mounting, EZ240D5

Order No.: 30G8599
EAN: 4099889359497
MPN:
EZ240D5
Series: EZ
CRYDOM
EZ240D5 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
35.3549 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 16 Weeks **
Total Price:
35.35 € *
Price list
Quantity
Price per unit*
3 pcs.
35.3549 €
14 pcs.
29.2740 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contol Relay, EZ240D5, CRYDOM

Solid state relay, Panel Mount, IP00, 240VAC/5A, 3-15VDC In, Zero Cross.

Features

  • Compact design for low-profile applications
  • SCR output for heavy industrial loads
  • AC or DC control
  • 1/4" fast-on terminals for easy installation
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
Technical specifications
LED display No
Assembly PCB mounting
Rated current 5 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 600 V
Voltage 3-15 VDC
Control Voltage 280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes