GNR20DCZ | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 20 A, DIN rail, GNR20DCZ
Solid state relay, GNR20DCZ, CRYDOM
22.5 mm width, for snap-on mounting on DIN rail or screw mounting on panels, compliant with IEC 62314 and IEC 60947, long useful life, high switching rate, low-noise operation, with integrated heatsink and overvoltage protection, protection with TVS diodes, epoxy resin-free structure; Switching mode: no-voltage release circuit. Contact assignment: contactor. Retaining current: 100 mA rms. On-state voltage: 1.0 V at 4.0 to 32 VDC, 10 V at 180 to 280 VAC. Frequency: 47 to 63 Hz. Operating temperatures: - 20 to +80 °C. Certifications: UL, CSA.
With anti-parallel thyristors, type GNR20../GNR30.
Output voltage: 48 to 600 VAC. Peak voltage (once): 1100 V. Surge current for the duration of 1 cycle (once) at +25 °C: 750 A. For the duration of 1.0 s: 150 A. Switching current: min. 16 mA at 4.0 to 32VDC, min. 6.0 mA at 180 to 280 VAC. Leakage current: max. 120 µA RMS per phase.
Technical attributes (type, current, input voltage): GNR20DCZ, 20 A, 4.0 to 32 VDC.
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 20 A | |
Switching Mode | nullspannungsschaltend | |
Control Voltage | 4-32 VDC |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |