GNR25DCZ | CRYDOM
Solid state relay, 600 VAC, zero voltage switching, 4-32 VDC, 25 A, DIN rail, GNR25DCZ
Solid state relay, GNR25DCZ, CRYDOM
90 mm width, snap-on mounting on DIN rail or screw mounting on panels, compliant with IEC 62314 and IEC 60947, long useful life, high switching rate, low-noise operation, with integrated heatsink and overvoltage protection, Protection by means of TVS diodes. Epoxy resin-free structure. Anti-parallel thyristors; Switching mode: no-voltage release or instantaneous power. Contact assignment: contactor. Output voltage: 48 to 600 VAC. Peak voltage (once): 1100 V. Leakage current: max. 120 µA RMS per phase. Retaining current: 100 mA rms. Surge current for the duration of 1 cycle (once) at +25 °C: 500 A. For the duration of 1.0 s: 100 A. Voltage loss: 1.2 V. Frequency: 47 to 63 Hz. Isolation of I/O circuits: 4200 VRMS. Operating temperatures: - 20 to +80 °C. Certifications: UL, CSA.
No-voltage release, type GNR25.
Technical attributes (type, current, input voltage): GNR25DCZ, 3 x 25 A, 4.0 to 32 VDC.
Rated current | 25 A | |
Voltage | 4-32 VDC | |
Control Voltage | 600 VAC | |
Voltage V RRM (peak reverse voltage) | 1.1 kV | |
Switching Mode | nullspannungsschaltend | |
Assembly | DIN-Schiene | |
LED display | Yes |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |