H12D4825 | CRYDOM
Solid state relay, 530 VAC, zero voltage switching, 4-32 VDC, 25 A, PCB mounting, H12D4825
Unit Price (€ / pc.)
100.7811 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
100.78 € *
Price list
Quantity
Price per unit*
1 pcs.
100.7811 €
2 pcs.
97.9727 €
5 pcs.
95.3309 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, H12D4825, CRYDOM
Solid state relay, Panel Mount, IP00, 530VAC/25A, DC In, Zero Cross.
Features
- Snubber Included
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- DC control
- Direct Bond Copper substrate
- EMC Compliant to Level 3
- Direct Power Lead Frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 530 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |