H12WD4825PG | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 25 A, PCB mounting, H12WD4825PG
Unit Price (€ / pc.)
117.1912 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Solid state relay, H12WD4825PG, CRYDOM
Solid state relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED.
Features
- Low off-state leakage current (snubberless)
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- DC control
- Direct Bond Copper substrate
- EMC Compliant to Level 3
- Direct Power Lead Frame
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 25 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 4-32 VDC | |
Control Voltage | 660 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |