H16WD6025-10 | CRYDOM
Solid state relay, 4-32 VDC, momentary switching, 48-660 VAC, 25 A, PCB mounting, H16WD6025-10
Unit Price (€ / pc.)
141.1816 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 25 Weeks **
Solid state relay, H16WD6025-10, CRYDOM
This solid state relay features improved SEMS screw and washer and a redesigned housing with anti-rotation barriers.
Features
- SCR output for heavy industrial loads
- DC Control
- Direct bond copper substrate
- EMC Compliant to Level 3
- Epoxy free design
Technical specifications
Montage | Leiterplattenmontage | |
Nennstrom | 25 A | |
Schaltart | momentanschaltend | |
Spannung V RRM (Spitzensperrspannung) | 1.6 kV | |
Spannung | 48-660 VAC | |
Steuerspannung | 4-32 VDC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |