H16WD6050 | CRYDOM

Solid state relay, 4-32 VDC, zero voltage switching, 48-660 VAC, 50 A, PCB mounting, H16WD6050

Order No.: 30G9924
EAN: 4099889360172
MPN:
H16WD6050
Series: H16WD
H16WD6050 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
149.1427 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 18 Weeks **
Total Price:
298.29 € *
Price list
Quantity
Price per unit*
2 pcs.
149.1427 €
4 pcs.
127.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, H16WD6050, CRYDOM

This solid state relay features improved SEMS screw and washer and a redesigned housing with anti-rotation barriers.

Features

  • SCR output for heavy industrial loads
  • DC Control
  • Direct bond copper substrate
  • EMC Compliant to Level 3
  • Epoxy free design
Technical specifications
Rated current 50 A
Voltage 48-660 VAC
Control Voltage 4-32 VDC
Voltage V RRM (peak reverse voltage) 1.6 kV
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display Yes
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes