HA4850 | CRYDOM
Solid state relay, 530 VAC, zero voltage switching, 90-280 VAC, 50 A, PCB mounting, HA4850
Unit Price (€ / pc.)
109.0873 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solid state relay, HA4850, CRYDOM
Solid state relay, Panel Mount, IP00, 530VAC/50A, AC In, Zero Cross.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
- EMC compliant to Level 3
- Direct power lead frame
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 90-280 VAC | |
| Control Voltage | 530 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |