HAC60D150H | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 150 A, PCB mounting, HAC60D150H
Unit Price (€ / pc.)
220.1857 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 26 Weeks **
High Power Solid state relay, HAC60D150H, CRYDOM
High power solid state relay, Panel mount, 660VAC/150A, 4-32VDC In, Zero Cross, TP.
Features
- AC or DC input control options
- Locking Input Connector
- Optional Transient Protection and installed Thermal Pad
Technical specifications
Rated current | 150 A | |
Voltage | 4-32 VDC | |
Control Voltage | 660 VAC | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |